


LP38691QSD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-41459-2-ND - Tape & Reel (TR) 296-41459-1-ND - Cut Tape (CT) 296-41459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38691QSD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38691QSD-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.55V @ 500mA | Supplier Device Package 6-WSON (3x3) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD33GA5WEFJ-E2 | Rohm Semiconductor | 1 022 | BD33GA5WEFJ-E2CT-ND | 14,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 38,90900 Kč | 389,09 Kč |
| 25 | 35,52880 Kč | 888,22 Kč |
| 100 | 31,82250 Kč | 3 182,25 Kč |
| 250 | 30,05568 Kč | 7 513,92 Kč |
| 500 | 29,26786 Kč | 14 633,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,11359 Kč | 28 113,59 Kč |
| 2 000 | 27,39179 Kč | 54 783,58 Kč |
| 3 000 | 27,03031 Kč | 81 090,93 Kč |
| 5 000 | 26,62992 Kč | 133 149,60 Kč |
| 7 000 | 26,39578 Kč | 184 770,46 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |


