


BD33GA5WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD33GA5WEFJ-E2TR-ND - Tape & Reel (TR) BD33GA5WEFJ-E2CT-ND - Cut Tape (CT) BD33GA5WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33GA5WEFJ-E2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD33GA5WEFJ-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.9V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 100 | 8,09680 Kč | 809,68 Kč |
| 250 | 7,53996 Kč | 1 884,99 Kč |
| 500 | 7,20526 Kč | 3 602,63 Kč |
| 1 000 | 6,92934 Kč | 6 929,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,63797 Kč | 16 594,92 Kč |
| 5 000 | 6,46243 Kč | 32 312,15 Kč |
| 7 500 | 6,37455 Kč | 47 809,12 Kč |
| 12 500 | 6,27711 Kč | 78 463,88 Kč |
| 17 500 | 6,22018 Kč | 108 853,15 Kč |
| 25 000 | 6,16545 Kč | 154 136,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


