


LP38690SD-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP38690SD-5.0/NOPBTR-ND - Tape & Reel (TR) LP38690SD-5.0/NOPBCT-ND - Cut Tape (CT) LP38690SD-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38690SD-5.0/NOPB |
Description | IC REG LINEAR 5V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38690SD-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 6-WSON (3x3) |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,15190 Kč | 24 151,90 Kč |
| 2 000 | 23,51493 Kč | 47 029,86 Kč |
| 3 000 | 23,19600 Kč | 69 588,00 Kč |
| 5 000 | 22,84251 Kč | 114 212,55 Kč |
| 7 000 | 22,63590 Kč | 158 451,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 100 | 27,42550 Kč | 2 742,55 Kč |
| 250 | 25,86616 Kč | 6 466,54 Kč |
| 500 | 25,02710 Kč | 12 513,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 36,76700 Kč | 367,67 Kč |
| 25 | 33,55480 Kč | 838,87 Kč |
| 100 | 30,02710 Kč | 3 002,71 Kč |
| 250 | 28,34480 Kč | 7 086,20 Kč |
| 500 | 27,53258 Kč | 13 766,29 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |





