Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38513TJ-ADJ/NOPB

DigiKey Part Number
LP38513TJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
LP38513TJ-ADJ/NOPBCT-ND - Cut Tape (CT)
LP38513TJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP38513TJ-ADJ/NOPB
Description
IC REG LINEAR POS ADJ 3A TO263-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 Thin
Datasheet
 Datasheet
EDA/CAD Models
LP38513TJ-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.43V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
73dB ~ 70dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-5 Thin
Supplier Device Package
TO-263-5 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1074,60600 Kč746,06 Kč
2568,69720 Kč1 717,43 Kč
10062,19610 Kč6 219,61 Kč
25059,11356 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00055,69342 Kč55 693,42 Kč
2 00054,42818 Kč108 856,36 Kč
3 00053,79492 Kč161 384,76 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč