SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C316098B-10TIN

DigiKey Part Number
1450-1136-5-ND
Manufacturer
Manufacturer Product Number
AS7C316098B-10TIN
Description
IC SRAM 16MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
AS7C316098B-10TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1859,24000 Kč859,24 Kč
10794,69000 Kč7 946,90 Kč
25769,19040 Kč19 229,76 Kč
50750,10740 Kč37 505,37 Kč
135723,21311 Kč97 633,77 Kč
270704,84063 Kč190 306,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:859,24000 Kč
Unit Price with VAT:1 039,68040 Kč