
LP3470M5-3.08/NOPB | |
|---|---|
DigiKey Part Number | LP3470M5-3.08/NOPBTR-ND - Tape & Reel (TR) LP3470M5-3.08/NOPBCT-ND - Cut Tape (CT) LP3470M5-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470M5-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470M5-3.08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 25 | 37,31760 Kč | 932,94 Kč |
| 100 | 33,44980 Kč | 3 344,98 Kč |
| 250 | 31,60620 Kč | 7 901,55 Kč |
| 500 | 30,84186 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,58051 Kč | 29 580,51 Kč |
| 2 000 | 28,82784 Kč | 57 655,68 Kč |
| 3 000 | 28,45110 Kč | 85 353,30 Kč |
| 5 000 | 28,03342 Kč | 140 167,10 Kč |
| 7 000 | 27,78932 Kč | 194 525,24 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |



