
LP3470IM5X-3.08/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3470IM5X-3.08/NOPBTR-ND - Tape & Reel (TR) 296-LP3470IM5X-3.08/NOPBCT-ND - Cut Tape (CT) 296-LP3470IM5X-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5X-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5X-3.08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 38,20600 Kč | 382,06 Kč |
| 25 | 34,90080 Kč | 872,52 Kč |
| 100 | 31,26350 Kč | 3 126,35 Kč |
| 250 | 29,52980 Kč | 7 382,45 Kč |
| 500 | 28,48486 Kč | 14 242,43 Kč |
| 1 000 | 27,62455 Kč | 27 624,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,56201 Kč | 79 686,03 Kč |
| 6 000 | 26,04222 Kč | 156 253,32 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |


