
LP3470IM5-2.63/NOPB | |
---|---|
DigiKey Part Number | LP3470IM5-2.63/NOPBTR-ND - Tape & Reel (TR) LP3470IM5-2.63/NOPBCT-ND - Cut Tape (CT) LP3470IM5-2.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470IM5-2.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470IM5-2.63/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,07000 Kč | 57,07 Kč |
10 | 42,63900 Kč | 426,39 Kč |
25 | 39,01040 Kč | 975,26 Kč |
100 | 35,01730 Kč | 3 501,73 Kč |
250 | 33,11472 Kč | 8 278,68 Kč |
500 | 31,96656 Kč | 15 983,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 27,28730 Kč | 27 287,30 Kč |
Unit Price without VAT: | 57,07000 Kč |
---|---|
Unit Price with VAT: | 69,05470 Kč |