


LP3470A438DBVR | |
|---|---|
DigiKey Part Number | 296-LP3470A438DBVRTR-ND - Tape & Reel (TR) 296-LP3470A438DBVRCT-ND - Cut Tape (CT) 296-LP3470A438DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3470A438DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3470A438DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 26,96500 Kč | 269,65 Kč |
| 25 | 24,51080 Kč | 612,77 Kč |
| 100 | 21,82460 Kč | 2 182,46 Kč |
| 250 | 20,54312 Kč | 5 135,78 Kč |
| 500 | 19,77016 Kč | 9 885,08 Kč |
| 1 000 | 19,13445 Kč | 19 134,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,34900 Kč | 55 047,00 Kč |
| 6 000 | 17,96470 Kč | 107 788,20 Kč |
| 9 000 | 17,77226 Kč | 159 950,34 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |


