
VC060318A400RP | |
|---|---|
DigiKey Part Number | 478-11134-2-ND - Tape & Reel (TR) 478-11134-1-ND - Cut Tape (CT) 478-11134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060318A400RP |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060318A400RP Models |
Category | Varistor Voltage (Max) 28.05 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 13 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 22.95 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 25.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 2,84720 Kč | 71,18 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 250 | 2,23420 Kč | 558,55 Kč |
| 500 | 2,11450 Kč | 1 057,25 Kč |
| 1 000 | 2,01560 Kč | 2 015,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,86730 Kč | 7 469,20 Kč |
| 8 000 | 1,81223 Kč | 14 497,84 Kč |
| 12 000 | 1,78464 Kč | 21 415,68 Kč |
| 20 000 | 1,75407 Kč | 35 081,40 Kč |
| 28 000 | 1,73620 Kč | 48 613,60 Kč |
| 40 000 | 1,71902 Kč | 68 760,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

