
LP2998QMRX/NOPB | |
|---|---|
DigiKey Part Number | 296-49242-2-ND - Tape & Reel (TR) 296-49242-1-ND - Cut Tape (CT) 296-49242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2998QMRX/NOPB |
Description | IC REG CONV DDR 1OUT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2998QMRX/NOPB Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, DDR | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Input 2.2V ~ 5.5V | Supplier Device Package 8-SO PowerPad |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,31600 Kč | 323,16 Kč |
| 25 | 29,44760 Kč | 736,19 Kč |
| 100 | 26,28950 Kč | 2 628,95 Kč |
| 250 | 24,78352 Kč | 6 195,88 Kč |
| 500 | 23,93436 Kč | 11 967,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,50366 Kč | 61 259,15 Kč |
| 5 000 | 23,99118 Kč | 119 955,90 Kč |
| 7 500 | 23,73460 Kč | 178 009,50 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |










