- Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2998QMR/NOPB

DigiKey Part Number
LP2998QMR/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2998QMR/NOPB
Description
IC REG CONV DDR 1OUT 8SOPWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LP2998QMR/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Converter, DDR
Voltage - Input
2.2V ~ 5.5V
Number of Outputs
1
Voltage - Output
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
66526,59484 Kč17 685,57 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,59484 Kč
Unit Price with VAT:32,17976 Kč