


LP2996AMR/NOPB | |
|---|---|
DigiKey Part Number | 296-37966-5-ND |
Manufacturer | |
Manufacturer Product Number | LP2996AMR/NOPB |
Description | IC DDR TERMINATION REG 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DDR Terminator PMIC 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LP2996AMR/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | DDR Terminator | |
Current - Supply | 320µA | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 10 | 32,18500 Kč | 321,85 Kč |
| 95 | 26,30147 Kč | 2 498,64 Kč |
| 190 | 25,11821 Kč | 4 772,46 Kč |
| 285 | 24,52582 Kč | 6 989,86 Kč |
| 570 | 23,65761 Kč | 13 484,84 Kč |
| 1 045 | 23,02507 Kč | 24 061,20 Kč |
| 2 565 | 22,26532 Kč | 57 110,55 Kč |
| 5 035 | 21,80826 Kč | 109 804,59 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |










