


ASEMPC-80.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9491-2-ND - Tape & Reel (TR) 535-9491-1-ND - Cut Tape (CT) 535-9491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMPC-80.000MHZ-LR-T |
Description | MEMS OSC XO 80.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMPC-80.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 26mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 10 | 70,62300 Kč | 706,23 Kč |
| 25 | 67,86520 Kč | 1 696,63 Kč |
| 50 | 65,66760 Kč | 3 283,38 Kč |
| 100 | 65,32450 Kč | 6 532,45 Kč |
| 250 | 47,66564 Kč | 11 916,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,95212 Kč | 57 952,12 Kč |
| 2 000 | 54,55381 Kč | 109 107,62 Kč |
| 3 000 | 40,13477 Kč | 120 404,31 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |







