MFR Recommended



LP2992ILDX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-38176-2-ND - Tape & Reel (TR) 296-38176-1-ND - Cut Tape (CT) 296-38176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992ILDX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 250MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP2992ILDX-1.5/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 6-WSON (2.92x3.29) |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2501DRVR | Texas Instruments | 485 | 296-TPS7A2501DRVRCT-ND | 19,11000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 54,29369 Kč | 244 321,60 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


