


LP2992AIM5-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5-5.0/NOPBTR-ND - Tape & Reel (TR) LP2992AIM5-5.0/NOPBCT-ND - Cut Tape (CT) LP2992AIM5-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5-5.0/NOPB |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 18,99040 Kč | 474,76 Kč |
| 100 | 16,82150 Kč | 1 682,15 Kč |
| 250 | 15,78796 Kč | 3 946,99 Kč |
| 500 | 15,16518 Kč | 7 582,59 Kč |
| 1 000 | 14,93903 Kč | 14 939,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,01924 Kč | 42 057,72 Kč |
| 6 000 | 13,70935 Kč | 82 256,10 Kč |
| 9 000 | 13,55419 Kč | 121 987,71 Kč |
| 15 000 | 13,38225 Kč | 200 733,75 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |










