Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2988AIM-5.0/NOPB

DigiKey Part Number
LP2988AIM-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2988AIM-5.0/NOPB
Description
IC REG LINEAR 5V 200MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2988AIM-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
3.7 mA
Packaging
Tube
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2986AIM-5.0/NOPBTexas Instruments352LP2986AIM-5.0/NOPB-ND76,43000 KčParametric Equivalent
LP2986AIMX-5.0/NOPBTexas Instruments5 612LP2986AIMX-5.0/NOPBCT-ND66,98000 KčParametric Equivalent
LP2986IM-5.0/NOPBTexas Instruments692LP2986IM-5.0/NOPB-ND64,04000 KčParametric Equivalent
LP2986IMX-5.0/NOPBTexas Instruments3 346296-35447-1-ND54,38000 KčParametric Equivalent
LP2987IM-5.0/NOPBTexas Instruments452LP2987IM-5.0/NOPB-ND66,14000 KčParametric Equivalent
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1057,66100 Kč576,61 Kč
9547,87547 Kč4 548,17 Kč
19045,91158 Kč8 723,20 Kč
28544,92835 Kč12 804,58 Kč
57043,48575 Kč24 786,88 Kč
1 04542,43545 Kč44 345,05 Kč
2 56541,17376 Kč105 610,69 Kč
5 03540,41504 Kč203 489,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč