SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2981IM5X-5.0/NOPB

DigiKey Part Number
LP2981IM5X-5.0/NOPBTR-ND - Tape & Reel (TR)
LP2981IM5X-5.0/NOPBCT-ND - Cut Tape (CT)
LP2981IM5X-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2981IM5X-5.0/NOPB
Description
IC REG LINEAR 5V 100MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2981IM5X-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.37V @ 100mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.7 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,31000 Kč22,31 Kč
1016,14500 Kč161,45 Kč
2514,57520 Kč364,38 Kč
10012,85730 Kč1 285,73 Kč
25012,03724 Kč3 009,31 Kč
50011,54256 Kč5 771,28 Kč
1 00011,13587 Kč11 135,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,63348 Kč31 900,44 Kč
6 00010,38761 Kč62 325,66 Kč
9 00010,26447 Kč92 380,23 Kč
15 00010,12807 Kč151 921,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,31000 Kč
Unit Price with VAT:26,99510 Kč