


LP2981A-30DBVR | |
|---|---|
DigiKey Part Number | 296-LP2981A-30DBVRTR-ND - Tape & Reel (TR) 296-LP2981A-30DBVRCT-ND - Cut Tape (CT) 296-LP2981A-30DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2981A-30DBVR |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2981A-30DBVR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.37V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2981IM5X-3.0/NOPB | Texas Instruments | 4 696 | 296-49789-1-ND | 22,94000 Kč | Similar |
| LD2981ABM30TR | STMicroelectronics | 2 698 | 497-7784-1-ND | 16,89000 Kč | Similar |
| LD2981CM30TR | STMicroelectronics | 913 | 497-7785-1-ND | 12,72000 Kč | Similar |
| MIC5225-3.0YM5-TR | Microchip Technology | 251 | 576-2979-1-ND | 11,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 12,15900 Kč | 121,59 Kč |
| 25 | 10,92840 Kč | 273,21 Kč |
| 100 | 9,58520 Kč | 958,52 Kč |
| 250 | 8,94536 Kč | 2 236,34 Kč |
| 500 | 8,55868 Kč | 4 279,34 Kč |
| 1 000 | 8,24043 Kč | 8 240,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84737 Kč | 23 542,11 Kč |
| 6 000 | 7,65508 Kč | 45 930,48 Kč |
| 9 000 | 7,55877 Kč | 68 028,93 Kč |
| 15 000 | 7,45209 Kč | 111 781,35 Kč |
| 21 000 | 7,38972 Kč | 155 184,12 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

