

LP2951-33QDRGRQ1 | |
|---|---|
DigiKey Part Number | 296-35702-2-ND - Tape & Reel (TR) 296-35702-1-ND - Cut Tape (CT) 296-35702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-33QDRGRQ1 |
Description | IC REG LIN POS ADJ 100MA 8-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-33QDRGRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 Kč | 18,12 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 11,65640 Kč | 291,41 Kč |
| 100 | 10,24210 Kč | 1 024,21 Kč |
| 250 | 9,56680 Kč | 2 391,70 Kč |
| 500 | 9,16020 Kč | 4 580,10 Kč |
| 1 000 | 8,82505 Kč | 8 825,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,41136 Kč | 25 234,08 Kč |
| 6 000 | 8,20886 Kč | 49 253,16 Kč |
| 9 000 | 8,10745 Kč | 72 967,05 Kč |
| 15 000 | 7,99510 Kč | 119 926,50 Kč |
| 21 000 | 7,92946 Kč | 166 518,66 Kč |
| Unit Price without VAT: | 18,12000 Kč |
|---|---|
| Unit Price with VAT: | 21,92520 Kč |







