


LP2950-33LPRE3 | |
|---|---|
DigiKey Part Number | 296-LP2950-33LPRE3TR-ND - Tape & Reel (TR) 296-LP2950-33LPRE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950-33LPRE3 |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950-33LPRE3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 8,64240 Kč | 216,06 Kč |
| 100 | 7,54550 Kč | 754,55 Kč |
| 250 | 7,02328 Kč | 1 755,82 Kč |
| 500 | 6,70796 Kč | 3 353,98 Kč |
| 1 000 | 6,44831 Kč | 6 448,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,23475 Kč | 12 469,50 Kč |
| 4 000 | 6,05884 Kč | 24 235,36 Kč |
| 6 000 | 5,97072 Kč | 35 824,32 Kč |
| 10 000 | 5,87312 Kč | 58 731,20 Kč |
| 14 000 | 5,81609 Kč | 81 425,26 Kč |
| 20 000 | 5,76125 Kč | 115 225,00 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |











