Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2902MX/NOPB

DigiKey Part Number
LP2902MX/NOPBTR-ND - Tape & Reel (TR)
LP2902MX/NOPBCT-ND - Cut Tape (CT)
LP2902MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2902MX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LP2902MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
85µA
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
2 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2902DRTexas Instruments1 800296-17950-1-ND19,81000 KčDirect
LM2902DRTexas Instruments96 370296-14594-1-ND6,47000 KčSimilar
LM2902DRG3Texas Instruments939296-LM2902DRG3CT-ND5,84000 KčSimilar
LM2902KAVQDRTexas Instruments39 103296-17253-1-ND13,97000 KčSimilar
LM2902KAVQDRQ1Texas Instruments8 568296-18439-1-ND17,94000 KčSimilar
In-Stock: 2 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1023,19100 Kč231,91 Kč
2521,03920 Kč525,98 Kč
10018,67190 Kč1 867,19 Kč
25017,54448 Kč4 386,12 Kč
50016,86500 Kč8 432,50 Kč
1 00016,68836 Kč16 688,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,71545 Kč39 288,62 Kč
5 00015,35962 Kč76 798,10 Kč
7 50015,18139 Kč113 860,43 Kč
12 50014,98398 Kč187 299,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč