
LMZM23600SILT | |
|---|---|
DigiKey Part Number | 296-49457-2-ND - Tape & Reel (TR) 296-49457-1-ND - Cut Tape (CT) 296-49457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM23600SILT |
Description | DC DC CONVERTER 1.2-15V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 15V 500mA 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM23600SILT Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-LDFN Exposed Pad, Module |
Voltage - Input (Min) 4V | Size / Dimension 0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package 10-uSIP (3.8x3) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,20000 Kč | 146,20 Kč |
| 10 | 112,51500 Kč | 1 125,15 Kč |
| 25 | 104,11880 Kč | 2 602,97 Kč |
| 100 | 94,88840 Kč | 9 488,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 90,48536 Kč | 22 621,34 Kč |
| 500 | 87,83294 Kč | 43 916,47 Kč |
| 750 | 86,50389 Kč | 64 877,92 Kč |
| 1 250 | 85,03188 Kč | 106 289,85 Kč |
| 1 750 | 84,17149 Kč | 147 300,11 Kč |
| 2 500 | 83,34408 Kč | 208 360,20 Kč |
| Unit Price without VAT: | 146,20000 Kč |
|---|---|
| Unit Price with VAT: | 176,90200 Kč |




