Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 2.95V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ31707RVQR

DigiKey Part Number
296-37921-2-ND - Tape & Reel (TR)
296-37921-1-ND - Cut Tape (CT)
296-37921-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ31707RVQR
Description
DC DC CONVERTER 0.6-5.5V 39W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 7A 2.95V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ31707RVQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
42-BQFN Module
Size / Dimension
0.40" L x 0.40" W x 0.17" H (10.2mm x 10.2mm x 4.4mm)
Supplier Device Package
42-B3QFN (10x10)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 611
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,73000 Kč263,73 Kč
5253,86600 Kč1 269,33 Kč
10249,77100 Kč2 497,71 Kč
25244,43360 Kč6 110,84 Kč
50240,46480 Kč12 023,24 Kč
100236,55300 Kč23 655,30 Kč
250231,53908 Kč57 884,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500227,69938 Kč113 849,69 Kč
Manufacturers Standard Package
Unit Price without VAT:263,73000 Kč
Unit Price with VAT:319,11330 Kč