
LMZ31506HRUQT | |
|---|---|
DigiKey Part Number | 296-40335-2-ND - Tape & Reel (TR) 296-40335-1-ND - Cut Tape (CT) 296-40335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31506HRUQT |
Description | DC DC CONVERTER 1.2-5.5V 33W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31506HRUQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Module | |
Size / Dimension | 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) | |
Supplier Device Package | 47-B1QFN (15x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,07000 Kč | 278,07 Kč |
| 5 | 267,75600 Kč | 1 338,78 Kč |
| 10 | 263,39900 Kč | 2 633,99 Kč |
| 25 | 257,77000 Kč | 6 444,25 Kč |
| 50 | 253,58100 Kč | 12 679,05 Kč |
| 100 | 249,45720 Kč | 24 945,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 244,10084 Kč | 61 025,21 Kč |
| 500 | 240,11904 Kč | 120 059,52 Kč |
| 750 | 237,81841 Kč | 178 363,81 Kč |
| Unit Price without VAT: | 278,07000 Kč |
|---|---|
| Unit Price with VAT: | 336,46470 Kč |











