


LMZ30604RKGT | |
|---|---|
DigiKey Part Number | 296-37108-2-ND - Tape & Reel (TR) 296-37108-1-ND - Cut Tape (CT) 296-37108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ30604RKGT |
Description | DC DC CONVERTER 0.8-3.6V 14W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 4A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ30604RKGT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 95% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 39-BQFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) |
Voltage - Input (Min) 2.95V | Supplier Device Package 39-B1QFN (11x9) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 5 | 137,41000 Kč | 687,05 Kč |
| 10 | 135,18500 Kč | 1 351,85 Kč |
| 25 | 132,28760 Kč | 3 307,19 Kč |
| 50 | 130,14560 Kč | 6 507,28 Kč |
| 100 | 128,03110 Kč | 12 803,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 137,52348 Kč | 34 380,87 Kč |
| 500 | 135,28298 Kč | 67 641,49 Kč |
| 750 | 133,98796 Kč | 100 490,97 Kč |
| 1 250 | 132,37274 Kč | 165 465,92 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |




