
LMZ23603TZX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMZ23603TZX/NOPBTR-ND - Tape & Reel (TR) 296-LMZ23603TZX/NOPBCT-ND - Cut Tape (CT) 296-LMZ23603TZX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ23603TZX/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23603TZX/NOPB Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-PMOD-7, Power Module |
Voltage - Input (Min) 6V | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Max) 36V | Supplier Device Package TO-PMOD-7 |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,54000 Kč | 393,54 Kč |
| 5 | 378,90200 Kč | 1 894,51 Kč |
| 10 | 372,77100 Kč | 3 727,71 Kč |
| 25 | 364,80440 Kč | 9 120,11 Kč |
| 50 | 358,87320 Kč | 17 943,66 Kč |
| 100 | 353,03360 Kč | 35 303,36 Kč |
| 250 | 345,44800 Kč | 86 362,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 339,81242 Kč | 169 906,21 Kč |
| Unit Price without VAT: | 393,54000 Kč |
|---|---|
| Unit Price with VAT: | 476,18340 Kč |



