
LMZ23603EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-49241-ND |
Manufacturer | |
Manufacturer Product Number | LMZ23603EVAL/NOPB |
Description | EVAL BOARD FOR LMZ23603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ23603 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 36V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 812kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ23603 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,01000 Kč | 717,01 Kč |
| Unit Price without VAT: | 717,01000 Kč |
|---|---|
| Unit Price with VAT: | 867,58210 Kč |


