
LMZ22008TZE/NOPB | |
|---|---|
DigiKey Part Number | 296-43604-2-ND - Tape & Reel (TR) 296-43604-1-ND - Cut Tape (CT) 296-43604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ22008TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 8A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ22008TZE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-11, Power Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| 5 | 483,20600 Kč | 2 416,03 Kč |
| 10 | 475,37400 Kč | 4 753,74 Kč |
| 25 | 465,19800 Kč | 11 629,95 Kč |
| 50 | 457,63460 Kč | 22 881,73 Kč |
| 100 | 450,18450 Kč | 45 018,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 440,50864 Kč | 110 127,16 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |












