
LMZ14203TZE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMZ14203TZE-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ14203TZE-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14203TZE-ADJ/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features OTP, OVP, SCP, UVLO |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Efficiency 90% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 6V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,05000 Kč | 435,05 Kč |
| 5 | 418,90400 Kč | 2 094,52 Kč |
| 10 | 412,12600 Kč | 4 121,26 Kč |
| 45 | 397,73289 Kč | 17 897,98 Kč |
| 90 | 391,26311 Kč | 35 213,68 Kč |
| 135 | 387,52296 Kč | 52 315,60 Kč |
| 270 | 381,20456 Kč | 102 925,23 Kč |
| 540 | 374,98306 Kč | 202 490,85 Kč |
| Unit Price without VAT: | 435,05000 Kč |
|---|---|
| Unit Price with VAT: | 526,41050 Kč |







