
LMZ14203HTZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ14203HTZ/NOPBTR-ND - Tape & Reel (TR) LMZ14203HTZ/NOPBCT-ND - Cut Tape (CT) LMZ14203HTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14203HTZ/NOPB |
Description | DC DC CONVERTER 5-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14203HTZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,73000 Kč | 448,73 Kč |
| 5 | 431,97000 Kč | 2 159,85 Kč |
| 10 | 424,95800 Kč | 4 249,58 Kč |
| 25 | 415,86960 Kč | 10 396,74 Kč |
| 50 | 409,10820 Kč | 20 455,41 Kč |
| 100 | 402,44980 Kč | 40 244,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 393,80068 Kč | 98 450,17 Kč |
| 500 | 387,37278 Kč | 193 686,39 Kč |
| Unit Price without VAT: | 448,73000 Kč |
|---|---|
| Unit Price with VAT: | 542,96330 Kč |












