
LMZ12003TZX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMZ12003TZX-ADJ/NOPBTR-ND - Tape & Reel (TR) LMZ12003TZX-ADJ/NOPBCT-ND - Cut Tape (CT) LMZ12003TZX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ12003TZX-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ12003TZX-ADJ/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 92% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 20V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,51000 Kč | 207,51 Kč |
| 5 | 199,75400 Kč | 998,77 Kč |
| 10 | 196,54200 Kč | 1 965,42 Kč |
| 25 | 192,33760 Kč | 4 808,44 Kč |
| 50 | 189,21360 Kč | 9 460,68 Kč |
| 100 | 186,13740 Kč | 18 613,74 Kč |
| 250 | 182,14108 Kč | 45 535,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 179,17336 Kč | 89 586,68 Kč |
| 1 000 | 176,24920 Kč | 176 249,20 Kč |
| Unit Price without VAT: | 207,51000 Kč |
|---|---|
| Unit Price with VAT: | 251,08710 Kč |











