
LMX2582RHAT | |
|---|---|
DigiKey Part Number | 296-43791-2-ND - Tape & Reel (TR) 296-43791-1-ND - Cut Tape (CT) 296-43791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2582RHAT |
Description | IC RF SYNTHESIZER 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC VCO Cellular 20MHz ~ 5.5GHz 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2582RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | VCO | |
Frequency | 20MHz ~ 5.5GHz | |
RF Type | Cellular | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,95000 Kč | 439,95 Kč |
| 10 | 383,40500 Kč | 3 834,05 Kč |
| 25 | 363,83680 Kč | 9 095,92 Kč |
| 100 | 336,98520 Kč | 33 698,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 320,91988 Kč | 80 229,97 Kč |
| 500 | 309,59120 Kč | 154 795,60 Kč |
| Unit Price without VAT: | 439,95000 Kč |
|---|---|
| Unit Price with VAT: | 532,33950 Kč |









