
LMK03318RHST | |
|---|---|
DigiKey Part Number | 296-43705-2-ND - Tape & Reel (TR) 296-43705-1-ND - Cut Tape (CT) 296-43705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK03318RHST |
Description | IC CLOCK GENERATOR PLL 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 1GHz 1 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK03318RHST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,83000 Kč | 408,83 Kč |
| 10 | 325,65800 Kč | 3 256,58 Kč |
| 25 | 304,86560 Kč | 7 621,64 Kč |
| 100 | 282,20260 Kč | 28 220,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 271,10852 Kč | 67 777,13 Kč |
| 500 | 264,54036 Kč | 132 270,18 Kč |
| 750 | 261,25180 Kč | 195 938,85 Kč |
| Unit Price without VAT: | 408,83000 Kč |
|---|---|
| Unit Price with VAT: | 494,68430 Kč |




