
LMK03318EVM | |
|---|---|
DigiKey Part Number | 296-43673-ND |
Manufacturer | |
Manufacturer Product Number | LMK03318EVM |
Description | EVAL BOARD FOR LMK03318 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMK03318 PLLatinum™ Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | LMK03318 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 848,00000 Kč | 7 848,00 Kč |
| Unit Price without VAT: | 7 848,00000 Kč |
|---|---|
| Unit Price with VAT: | 9 496,08000 Kč |


