DS90LV804TSQ/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2581ESQX/NOPB

DigiKey Part Number
LMX2581ESQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2581ESQX/NOPB
Description
IC CLK SYNTH/JIT CLEANER 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2581ESQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 26 141 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500153,95624 Kč692 803,08 Kč
Manufacturers Standard Package
Unit Price without VAT:153,95624 Kč
Unit Price with VAT:186,28705 Kč

Other Suppliers on DigiKey

26 141In Stock
Ships from Rochester Electronics, LLC