
LMX2531LQ1500E/NOPB | |
|---|---|
DigiKey Part Number | 296-48866-2-ND - Tape & Reel (TR) 296-48866-1-ND - Cut Tape (CT) 296-48866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2531LQ1500E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 1.51GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2531LQ1500E/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.51GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.8V ~ 3.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,75000 Kč | 287,75 Kč |
| 10 | 226,83500 Kč | 2 268,35 Kč |
| 25 | 211,61160 Kč | 5 290,29 Kč |
| 100 | 194,87670 Kč | 19 487,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 186,90296 Kč | 46 725,74 Kč |
| 500 | 182,09682 Kč | 91 048,41 Kč |
| 750 | 179,68981 Kč | 134 767,36 Kč |
| Unit Price without VAT: | 287,75000 Kč |
|---|---|
| Unit Price with VAT: | 348,17750 Kč |





