


LM1117MPX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM1117MPX-2.5/NOPBTR-ND - Tape & Reel (TR) LM1117MPX-2.5/NOPBCT-ND - Cut Tape (CT) LM1117MPX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,05040 Kč | 426,26 Kč |
| 100 | 15,07240 Kč | 1 507,24 Kč |
| 250 | 14,13080 Kč | 3 532,70 Kč |
| 500 | 13,56302 Kč | 6 781,51 Kč |
| 1 000 | 13,30055 Kč | 13 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,71114 Kč | 25 422,28 Kč |
| 4 000 | 12,39465 Kč | 49 578,60 Kč |
| 6 000 | 12,23617 Kč | 73 417,02 Kč |
| 10 000 | 12,06056 Kč | 120 605,60 Kč |
| 14 000 | 11,95790 Kč | 167 410,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |




