
LMX2492RTWT | |
|---|---|
DigiKey Part Number | 296-37840-2-ND - Tape & Reel (TR) 296-37840-1-ND - Cut Tape (CT) 296-37840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2492RTWT |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 14GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2492RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 14GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,05000 Kč | 468,05 Kč |
| 10 | 374,79300 Kč | 3 747,93 Kč |
| 25 | 351,50640 Kč | 8 787,66 Kč |
| 100 | 325,91630 Kč | 32 591,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 313,72020 Kč | 78 430,05 Kč |
| 500 | 306,36796 Kč | 153 183,98 Kč |
| Unit Price without VAT: | 468,05000 Kč |
|---|---|
| Unit Price with VAT: | 566,34050 Kč |




