
LMX2492RTWR | |
|---|---|
DigiKey Part Number | 296-40325-2-ND - Tape & Reel (TR) 296-40325-1-ND - Cut Tape (CT) 296-40325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2492RTWR |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 14GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2492RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 14GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,02000 Kč | 396,02 Kč |
| 10 | 315,51600 Kč | 3 155,16 Kč |
| 25 | 295,40000 Kč | 7 385,00 Kč |
| 100 | 273,27640 Kč | 27 327,64 Kč |
| 250 | 262,72948 Kč | 65 682,37 Kč |
| 500 | 256,37424 Kč | 128 187,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 251,14364 Kč | 251 143,64 Kč |
| Unit Price without VAT: | 396,02000 Kč |
|---|---|
| Unit Price with VAT: | 479,18420 Kč |




