
LMV931MG/NOPB | |
|---|---|
DigiKey Part Number | LMV931MG/NOPBTR-ND - Tape & Reel (TR) LMV931MG/NOPBCT-ND - Cut Tape (CT) LMV931MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV931MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV931MG/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 14 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 28,38400 Kč | 283,84 Kč |
| 25 | 25,82760 Kč | 645,69 Kč |
| 100 | 23,00780 Kč | 2 300,78 Kč |
| 250 | 21,66384 Kč | 5 415,96 Kč |
| 500 | 20,85342 Kč | 10 426,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,18666 Kč | 20 186,66 Kč |
| 2 000 | 19,63775 Kč | 39 275,50 Kč |
| 3 000 | 19,36287 Kč | 58 088,61 Kč |
| 5 000 | 19,05838 Kč | 95 291,90 Kč |
| 7 000 | 18,88039 Kč | 132 162,73 Kč |
| 10 000 | 18,70920 Kč | 187 092,00 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |




