
LMV851MG/NOPB | |
|---|---|
DigiKey Part Number | LMV851MG/NOPBTR-ND - Tape & Reel (TR) LMV851MG/NOPBCT-ND - Cut Tape (CT) LMV851MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV851MG/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV851MG/NOPB Models |
Category | Voltage - Input Offset 260 µV |
Mfr | Current - Supply 430µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 8 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV321LICT | STMicroelectronics | 6 182 | 497-13050-1-ND | 9,18000 Kč | Similar |
| LMV821SQ3T2G | onsemi | 2 844 | LMV821SQ3T2GOSCT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 42,58700 Kč | 425,87 Kč |
| 25 | 38,93320 Kč | 973,33 Kč |
| 100 | 34,93090 Kč | 3 493,09 Kč |
| 250 | 33,02260 Kč | 8 255,65 Kč |
| 500 | 32,29182 Kč | 16 145,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,92391 Kč | 30 923,91 Kč |
| 2 000 | 30,14433 Kč | 60 288,66 Kč |
| 3 000 | 29,75406 Kč | 89 262,18 Kč |
| 5 000 | 29,32141 Kč | 146 607,05 Kč |
| 7 000 | 29,06854 Kč | 203 479,78 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |

