
LMV821M7/NOPB | |
|---|---|
DigiKey Part Number | LMV821M7/NOPBTR-ND - Tape & Reel (TR) LMV821M7/NOPBCT-ND - Cut Tape (CT) LMV821M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821M7/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821M7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.6 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 300µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 Kč | 33,33 Kč |
| 10 | 24,37100 Kč | 243,71 Kč |
| 25 | 22,12960 Kč | 553,24 Kč |
| 100 | 19,67600 Kč | 1 967,60 Kč |
| 250 | 18,50288 Kč | 4 625,72 Kč |
| 500 | 17,79590 Kč | 8 897,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,21433 Kč | 17 214,33 Kč |
| 2 000 | 16,73555 Kč | 33 471,10 Kč |
| 3 000 | 16,49583 Kč | 49 487,49 Kč |
| 5 000 | 16,23024 Kč | 81 151,20 Kč |
| 7 000 | 16,07490 Kč | 112 524,30 Kč |
| 10 000 | 15,92562 Kč | 159 256,20 Kč |
| Unit Price without VAT: | 33,33000 Kč |
|---|---|
| Unit Price with VAT: | 40,32930 Kč |









