LMV794MM/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 885
Unit Price: 136,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 9 494
Unit Price: 136,91000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 324
Unit Price: 34,02000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 971
Unit Price: 34,02000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV794MM/NOPB

DigiKey Part Number
LMV794MM/NOPBTR-ND - Tape & Reel (TR)
LMV794MM/NOPBCT-ND - Cut Tape (CT)
LMV794MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV794MM/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV794MM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Series
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
35V/µs
Supplier Device Package
8-VSSOP
Gain Bandwidth Product
88 MHz
Base Product Number
Current - Input Bias
0.1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6244HMS8#PBFAnalog Devices Inc.885505-LTC6244HMS8#PBF-ND136,91000 KčSimilar
LTC6244IMS8#TRPBFAnalog Devices Inc.9 494505-LTC6244IMS8#TRPBFCT-ND136,91000 KčSimilar
MCP662-E/MSMicrochip Technology324MCP662-E/MS-ND34,02000 KčSimilar
MCP662T-E/MSMicrochip Technology971150-MCP662T-E/MSCT-ND34,02000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,76463 Kč35 764,63 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč