Comparator Standard (General Purpose) Push-Pull SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV761MFX

DigiKey Part Number
296-LMV761MFXTR-ND - Tape & Reel (TR)
296-LMV761MFXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMV761MFX
Description
IC COMPARATOR 1 GEN PUR SOT23-6
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMV761MFX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
50pA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
700µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
CMRR, PSRR (Typ)
100dB CMRR, 110dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
225ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
1
Package / Case
SOT-23-6
Output Type
Push-Pull
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5V
Supplier Device Package
SOT-23-6
Voltage - Input Offset (Max)
0.2mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV761MFX/NOPBTexas Instruments1 820LMV761MFX/NOPBCT-ND39,90000 KčDirect
In-Stock: 2 825
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1037,52300 Kč375,23 Kč
2534,25200 Kč856,30 Kč
10030,66130 Kč3 066,13 Kč
25028,94700 Kč7 236,75 Kč
50027,91474 Kč13 957,37 Kč
1 00027,06453 Kč27 064,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,38127 Kč70 143,81 Kč
6 00022,81618 Kč136 897,08 Kč
9 00022,53326 Kč202 799,34 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč