
LMV7275MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV7275MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMV7275MFX/NOPBCT-ND - Cut Tape (CT) 296-LMV7275MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7275MFX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7275MFX/NOPB Models |
Category | Current - Input Bias (Max) 0.01µA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 78dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 2.1µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 4mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV7275MF | Texas Instruments | 511 | 296-LMV7275MFCT-ND | 54,17000 Kč | Parametric Equivalent |
| LMV7275MF/NOPB | Texas Instruments | 1 539 | LMV7275MF/NOPBCT-ND | 38,85000 Kč | Parametric Equivalent |
| MAX988EUK+T | Analog Devices Inc./Maxim Integrated | 1 764 | MAX988EUK+TCT-ND | 116,75000 Kč | Similar |
| MCP6566UT-E/OT | Microchip Technology | 24 | MCP6566UT-E/OTCT-ND | 11,55000 Kč | Similar |
| TS331ILT | STMicroelectronics | 11 349 | 497-10555-1-ND | 27,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,45992 Kč | 43 379,76 Kč |
| 6 000 | 14,14212 Kč | 84 852,72 Kč |
| 9 000 | 13,98296 Kč | 125 846,64 Kč |
| 15 000 | 13,80658 Kč | 207 098,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

