Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX988EUK+T

DigiKey Part Number
MAX988EUK+TTR-ND - Tape & Reel (TR)
MAX988EUK+TCT-ND - Cut Tape (CT)
MAX988EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX988EUK+T
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX988EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
96µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
210ns
Part Status
Active
Hysteresis
±2.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
SC-74A, SOT-753
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Supplier Device Package
SOT-23-5
Voltage - Input Offset (Max)
5mV @ 5.5V
Base Product Number
Current - Input Bias (Max)
1pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 764
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,75000 Kč116,75 Kč
1089,22100 Kč892,21 Kč
2582,32880 Kč2 058,22 Kč
10074,75080 Kč7 475,08 Kč
25071,64348 Kč17 910,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50065,27665 Kč163 191,62 Kč
Manufacturers Standard Package
Unit Price without VAT:116,75000 Kč
Unit Price with VAT:141,26750 Kč