
LMV7239M7/NOPB | |
|---|---|
DigiKey Part Number | LMV7239M7/NOPBTR-ND - Tape & Reel (TR) LMV7239M7/NOPBCT-ND - Cut Tape (CT) LMV7239M7/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239M7/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239M7/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 95µA | |
CMRR, PSRR (Typ) | 67dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 62ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,54700 Kč | 405,47 Kč |
| 25 | 37,05720 Kč | 926,43 Kč |
| 100 | 33,21670 Kč | 3 321,67 Kč |
| 250 | 31,38444 Kč | 7 846,11 Kč |
| 500 | 30,61676 Kč | 15 308,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,37116 Kč | 29 371,16 Kč |
| 2 000 | 28,62290 Kč | 57 245,80 Kč |
| 3 000 | 28,24805 Kč | 84 744,15 Kč |
| 5 000 | 27,83302 Kč | 139 165,10 Kč |
| 7 000 | 27,59029 Kč | 193 132,03 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |






