



FH23-27S-0.3SHW(05) | |
|---|---|
DigiKey Part Number | HFQ427TR-ND - Tape & Reel (TR) HFQ427CT-ND - Cut Tape (CT) HFQ427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH23-27S-0.3SHW(05) |
Description | CONN FPC BOTTOM 27POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH23-27S-0.3SHW(05) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FPC | Features Low Insertion Force (LIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.3A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.049" (1.25mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,21370 Kč | 55 534,25 Kč |
| 5 000 | 21,15435 Kč | 105 771,75 Kč |
| 7 500 | 20,55836 Kč | 154 187,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 31,07700 Kč | 310,77 Kč |
| 25 | 29,12840 Kč | 728,21 Kč |
| 50 | 27,73420 Kč | 1 386,71 Kč |
| 100 | 26,40920 Kč | 2 640,92 Kč |
| 250 | 24,75412 Kč | 6 188,53 Kč |
| 500 | 23,57236 Kč | 11 786,18 Kč |
| 1 000 | 22,44728 Kč | 22 447,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 28,53600 Kč | 285,36 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 50 | 24,72720 Kč | 1 236,36 Kč |
| 100 | 23,25320 Kč | 2 325,32 Kč |
| 250 | 21,43812 Kč | 5 359,53 Kč |
| 500 | 20,15976 Kč | 10 079,88 Kč |
| 1 000 | 18,95867 Kč | 18 958,67 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |





