
LMV722MX/NOPB | |
|---|---|
DigiKey Part Number | LMV722MX/NOPBTR-ND - Tape & Reel (TR) LMV722MX/NOPBCT-ND - Cut Tape (CT) LMV722MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV722MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV722MX/NOPB Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 2.01mA (x2 Channels) |
Series | Current - Output / Channel 52.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 5.25V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 260 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV722ID | Texas Instruments | 1 168 | 296-33323-5-ND | 38,17000 Kč | Similar |
| LMV722IDR | Texas Instruments | 8 507 | 296-36935-1-ND | 25,24000 Kč | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 9 000 | AD8692ARZ-REEL7CT-ND | 62,57000 Kč | Similar |
| BU7266F-E2 | Rohm Semiconductor | 2 305 | BU7266F-E2CT-ND | 16,89000 Kč | Similar |
| ISL28214FBZ | Renesas Electronics Corporation | 1 702 | ISL28214FBZ-ND | 33,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,56600 Kč | 225,66 Kč |
| 25 | 20,47160 Kč | 511,79 Kč |
| 100 | 18,16310 Kč | 1 816,31 Kč |
| 250 | 17,06232 Kč | 4 265,58 Kč |
| 500 | 16,39868 Kč | 8 199,34 Kč |
| 1 000 | 16,20910 Kč | 16 209,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,63391 Kč | 34 084,78 Kč |
| 5 000 | 13,31715 Kč | 66 585,75 Kč |
| 7 500 | 13,15851 Kč | 98 688,82 Kč |
| 12 500 | 12,98282 Kč | 162 285,25 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



